
Trans JFET P-CH 3-Pin TO-226AA
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Drain to Source Breakdown Voltage | 40V |
| Gate to Source Voltage (Vgs) | 40V |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |