
The 2N5564 is a N-CHANNEL JFET with a continuous drain current of 30mA and a current rating of 50mA. It features a drain to source resistance of 100 ohms and a gate to source voltage of -40V. The device is packaged in a TO-71 package and is suitable for through hole mounting. The 2N5564 operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Vishay 2N5564 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 2N5564 technical specifications.
| Package/Case | TO-71 |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 100R |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 2N5564 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
