
The 2N5566 is a N-CHANNEL JFET with a continuous drain current of 30mA and a power dissipation of 500mW. It is packaged in a TO-71 package and is rated for operation between -55°C and 150°C. The device has a drain to source resistance of 100R and a gate to source voltage of -40V.
Sign in to ask questions about the Vishay 2N5566 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 2N5566 technical specifications.
| Package/Case | TO-71 |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 100R |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 2N5566 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
