
Small Signal Field-Effect Transistor, N-Channel, Junction FET,
Vishay 2N5912 technical specifications.
| Package/Case | TO-78 |
| Continuous Drain Current (ID) | 40mA |
| Current Rating | 50mA |
| Gate to Source Voltage (Vgs) | -25V |
| Package Quantity | 200 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
