19500/547 JANTX2N6660 W/SOLDER DIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 2N6660JTXL02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-205AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 2N6660JTXL02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.