
Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN
Vishay 2N681 technical specifications.
| Package/Case | TO-48-3 |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
