
The 2N7000 is a 60V N-CHANNEL MOSFET with a continuous drain current of 200mA. It is packaged in a SOT-23-3 case and is lead-free and RoHS compliant. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 400mW. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Sign in to ask questions about the Vishay 2N7000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 2N7000 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.050717oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2N7000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
