
N-channel MOSFET, general purpose small signal transistor designed for surface mount applications. Features a continuous drain current of 115mA and a drain-to-source breakdown voltage of 60V. Offers a low drain-source on-resistance of 7.5 Ohms and a gate-to-source voltage rating of 20V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 200mW. Packaged in a compact SOT-23 (TO-236) 3-pin package, suitable for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 2N7002-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 2N7002-E3 technical specifications.
| Package/Case | TO-236 |
| Continuous Drain Current (ID) | 115mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 7.5R |
| Dual Supply Voltage | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Rds On Max | 7.5R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 7ns |
| Voltage | 60V |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2N7002-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
