
N-channel MOSFET transistor featuring a 60V drain-source breakdown voltage and 115mA continuous drain current. This general-purpose small signal FET offers a low drain-source on-resistance of 7.5 Ohms and a gate-source voltage rating of 20V. Packaged in a compact TO-236 (SOT-23) surface-mount case, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 200mW.
Sign in to ask questions about the Vishay 2N7002-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 2N7002-T1-E3 technical specifications.
| Package/Case | TO-236 |
| Continuous Drain Current (ID) | 115mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 7.5R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Nominal Vgs | 2.1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Rds On Max | 7.5R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.1V |
| Voltage | 60V |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2N7002-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
