TRANSISTOR 240 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, TO-236, 3 PIN, FET General Purpose Small Signal
Sign in to ask questions about the Vishay 2N7002E-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 2N7002E-T1-GE3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 2N7002E-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.