The 2PSP20 film capacitor from Vishay features a capacitance of 0.2uF and a DC rated voltage of 200V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 12.7mm in width, 30.48mm in length, and 18.72mm in height. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12.7 |
| Length | 30.48 |
| Manufacturer Series | PS |
| Capacitance | 0.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| Series | TYPE PS |
| Height | 18.72 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |