This film capacitor from Vishay has a capacitance of 0.22uF and a DC rated voltage of 200V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor is part of the PS series and has a height of 18.72mm and a length of 30.48mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12.7 |
| Length | 30.48 |
| Manufacturer Series | PS |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| Series | TYPE PS |
| Height | 18.72 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |