Cap Film 0.25uF 200V PET 10% (12.7 X 30.48mm) Radial 24.613mm 85°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12.7 |
| Length | 30.48 |
| Manufacturer Series | PS |
| Capacitance | 0.25 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| Series | TYPE PS |
| Height | 18.72 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |