The 2PSP47 film capacitor from Vishay features a capacitance of 0.47uF and a DC rated voltage of 200V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 13.97mm in width, 40.64mm in length, and 19.99mm in height. It is designed for use in through-hole applications.
Vishay 2PSP47 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13.97 |
| Length | 40.64 |
| Manufacturer Series | PS |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| Series | TYPE PS |
| Height | 19.99 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 2PSP47 to view detailed technical specifications.
No datasheet is available for this part.