Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, CASE WOG, 4 PIN
Checking distributor stock and pricing after the page loads.
Vishay 2W02G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.