The 2W02G-E4/51 is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 4-pin package type R-PBCY-W4 and is designed for use in bridge rectifier applications. The diode element material is silicon and the diode type is a bridge rectifier diode. The device has a minimum breakdown voltage of 200V and a maximum reverse voltage of 200V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 2W02G-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 2W02G-E4/51 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 2W02G-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.