Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 45V V(RRM), Silicon, TO-244AB, TO-244AB, 2 PIN
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 300A |
| Package/Case | TO-244AB |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 45V |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |