The 300CNQ045PBF is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It features a maximum repetitive reverse voltage of 45V and a maximum forward current of 150A. The diode is packaged in a TO-244 case and is mounted via screw. It is compliant with RoHS regulations and is lead free.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 300A |
| Package/Case | TO-244 |
| Forward Current | 150A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 15mA |
| Max Reverse Leakage Current | 15mA |
| Max Surge Current | 27kA |
| Mount | Screw |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 27kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |