The Vishay 300U10A is a general purpose rectifier with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a peak non-repetitive surge current of 6.85kA. The device is packaged in a DO-205AB package and is available in quantities of 12. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 300A |
| Package/Case | DO-205AB |
| Current Rating | 300A |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Stud, Chassis |
| Output Current | 300A |
| Package Quantity | 12 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6.85kA |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |