Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 45V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 301CNQ045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 300A |
| Package/Case | TO-244AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 45V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 30 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 16kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 301CNQ045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.