DIODE 300 A, 2500 V, SILICON, RECTIFIER DIODE, DO-205AB, Rectifier Diode
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 300A |
| Max Reverse Voltage (DC) | 2.5kV |
| Mount | Stud, Chassis |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |