DIODE 300 A, 2500 V, SILICON, RECTIFIER DIODE, DO-205AB, Rectifier Diode
Vishay 301UR250 technical specifications.
| Forward Current | 300A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.5kV |
| Max Reverse Current | 15mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 6.335kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.