
The 303CNQ100PBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 100V and a peak non-repetitive surge current of 22kA. The diode has a maximum forward current of 300A and a maximum reverse current of 4.5mA. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 300A |
| Forward Current | 300A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 4.5mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 22kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
