Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
307C1711
Datasheet
Vishay
(Cera-Mite)
307C1711
Unconfirmed
Thermistor PTC 10Ohm 30% 2-Pin Tray
Passive Components
Resistors
Passive Components
Resistors
Thermistors
Thermistor PTC 10Ohm 30% 2-Pin Tray
Resistance
10
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Terminals
2
Tolerance
30
Manufacturer Series
307C1711
Resistance
10
Compliance
RoHS
No
Lead Free
No
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account