Thermistor PTC 10Ohm 30% 2-Pin Tray
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Tolerance | 30 |
| Manufacturer Series | 307C1713 |
| Resistance | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |