
The 30BQ060TRPBF is a surface mount general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 60V and a maximum reverse voltage of 60V. The device is lead free and RoHS compliant, packaged in a tape and reel format with 3000 units per package. It can handle a peak non-repetitive surge current of 1.2kA and has a maximum average rectified current of 3A.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Contact Plating | Tin, Matte |
| Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 60V |
| RoHS | Compliant |