Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN
Vishay 30BQ100TRPBF technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current | 3A |
| Forward Current | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.