
The 30CPQ035 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 35V and a maximum reverse leakage current of 1.75mA. The diode is packaged in a TO-247AC package and is mounted through a hole. It is not RoHS compliant.
Vishay 30CPQ035 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.75mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 1.02kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30CPQ035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
