
Diode Schottky 40V 30A 3-Pin(3+Tab) TO-247AC
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 15A |
| Package/Case | TO-247-3 |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |