
The 30CPQ045 is a 45V general purpose rectifier from Vishay with a maximum average rectified current of 15A and a maximum repetitive reverse voltage of 45V. It features a TO-247AC package with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is not RoHS compliant and contains lead. It is available in a packaging quantity of 500 pieces in a rail/Tube packaging.
Sign in to ask questions about the Vishay 30CPQ045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 30CPQ045 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 900pF |
| Package/Case | TO-247AC |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 1.02kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Leakage Current | 1.75mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.02kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30CPQ045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
