
The 30CPQ050 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 50V and a maximum reverse leakage current of 800uA. The diode is packaged in a TO-247AC case and is mounted through a hole. It is not RoHS compliant.
Vishay 30CPQ050 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 1.02kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30CPQ050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
