
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 80V V(RRM), Silicon, TO-247AC, PLASTIC, TO-3P, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247AC |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 280uA |
| Max Surge Current | 920A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
