
Schottky rectifier diode, 30A current rating, 100V reverse voltage, designed for single-phase applications. Features a maximum operating temperature of 175°C and a minimum of -55°C. Through-hole mounting in a TO-247AC package. Average rectified current is 15A, with a maximum surge current of 920A. Capacitance is 500pF, and maximum reverse leakage current is 550uA.
Vishay 30CPQ100 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 500pF |
| Package/Case | TO-247AC |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 550uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 920A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30CPQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
