
The 30CTQ035 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 35V and a maximum reverse leakage current of 2mA. The diode is packaged in a TO-220AB package and is available in quantities of 1000. It is not RoHS compliant and contains lead.
Vishay 30CTQ035 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 900pF |
| Package/Case | TO-220AB |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 1.06kA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30CTQ035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
