
The 30CTQ035STRR is a general purpose rectifier from Vishay with a maximum operating temperature range of -55°C to 175°C. It features a maximum reverse voltage of 35V and a maximum reverse leakage current of 2mA. The device is packaged in a TO-263-3 surface mount package and is available in quantities of 800 per reel. The 30CTQ035STRR is not RoHS compliant.
Vishay 30CTQ035STRR technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 1.06kA |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30CTQ035STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
