This silicon rectifier diode features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a pin count of 3 and a terminal position of single. The diode element material is silicon and the diode type is a rectifier diode. It is available in a 2-element configuration and has a maximum reverse voltage of 40V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |