The 30CTQ045STRLPBF is a 30A general purpose rectifier from Vishay, rated for 45V maximum repetitive reverse voltage and 175°C maximum operating temperature. It is designed for surface mount applications and packaged in a halogen-free and RoHS compliant TO-220 package. The device is compliant with RoHS regulations and has a maximum reverse current of 2mA.
Vishay 30CTQ045STRLPBF technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 1.06kA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.06kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
