
Diode Schottky 50V 30A 3-Pin(3+Tab) TO-220AB Tube
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |