The 30CTQ060 is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 60V and a maximum forward current of 30A. The diode is packaged in a TO-220AB package and is suitable for through hole mounting. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 15A |
| Package/Case | TO-220AB |
| Contact Plating | Tin, Lead |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 800uA |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 1kA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
