
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 15A |
| Capacitance | 720pF |
| Package/Case | TO-263-3 |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
