The 30CTQ060SPBF is a surface mount general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 60V and a maximum reverse current of 800uA. The device is RoHS compliant and has a packaging of rail/Tube. It can handle a peak non-repetitive surge current of 1kA and a forward current of 30A.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 30A |
| Capacitance | 720pF |
| Package/Case | D2PAK |
| Current Rating | 15A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 800uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 1.44g |
| RoHS | Compliant |