
The 30D336M035BB2A is a 33uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a diameter of 6.3mm and a length of 17.5mm, and is packaged in axial through hole configuration. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant and is not radiation hardened.
Vishay 30D336M035BB2A technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 8.33R |
| Length | 17.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 560 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 96mA |
| RoHS Compliant | No |
| Series | 30D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 30D336M035BB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
