Cap Aluminum Lytic 470uF 16V 20% (9.5 X 24mm) Axial 0.679 Ohm 483mA 2000h 105°C Bulk
Vishay 30D477M016DD2A technical specifications.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.679Ohm |
| Ripple Current | 483mA |
| Lifetime | 2000h |
| Size | 9.5 X 24mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.