
The 30EPH06 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 600V. It has a current rating of 30A and a maximum surge current of 300A. The diode is packaged in a TO-247-2 package and is mounted through a hole. It is not RoHS compliant and contains lead.
Vishay 30EPH06 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-2 |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Series | FRED Pt® |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.