
The 30ETH06STRLPBF is a surface mount rectifier diode with an average rectified current of 30A and a maximum repetitive reverse voltage of 600V. It operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations. The device has a reverse recovery time of 35ns and a maximum reverse current of 50uA. It is suitable for use in a variety of applications requiring high current rectification.
Vishay 30ETH06STRLPBF technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.