The 30LV 2.8nF ceramic capacitor features a Y5U dielectric and a radial termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The capacitor is available in a ceramic package with a lead pitch of 6.4mm and is rated for 300V AC.
Sign in to ask questions about the Vishay 30LVD28318 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 30LVD28318 technical specifications.
| Capacitance | 2.8nF |
| Package/Case | Ceramic |
| Dielectric | Y5U |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 250 |
| Series | 30LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30LVD28318 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.