
Single layer ceramic capacitor with Y5U dielectric, offering 4.7nF capacitance and 20% tolerance. Features X1/Y2 safety ratings with 400V DC and 250V AC voltage ratings. Designed with a radial package, straight leads, and tin plating, this through-hole component operates from -30°C to 125°C. Dimensions include a 12.4mm diameter, 4.7mm depth, 6.4mm lead pitch, and 0.64mm lead diameter. RoHS compliant and supplied in bulk packaging.
Vishay 30LVSD47-R technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.7mm |
| Diameter | 12.4mm |
| Dielectric | Y5U |
| Dissipation Factor | 2% |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 30LVS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30LVSD47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
