The 30WQ06FN is a surface mount rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 60V and a maximum reverse leakage current of 2mA. The device is rated for 3.5A of average rectified current and 490A of surge current. It is available in a TO-252-3 package and is packaged in rail/tube packaging with 75 units per package.
Vishay 30WQ06FN technical specifications.
| Average Rectified Current | 3.5A |
| Capacitance | 145pF |
| Package/Case | TO-252-3 |
| Current Rating | 3.5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 490A |
| Mount | Surface Mount |
| Output Current | 3.5A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30WQ06FN to view detailed technical specifications.
No datasheet is available for this part.