
The 31DQ10 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 100V and an average rectified current of 3.3A. It is packaged in a C package and is available in a bulk packaging quantity of 500. The diode is lead free and RoHS compliant, making it suitable for use in a variety of applications. The 31DQ10 is rated for operation over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3.3A |
| Capacitance | 110pF |
| Package/Case | C |
| Current Rating | 3.3A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Output Current | 3.3A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
