Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 100V V(RRM), Silicon, DO-41, PLASTIC, C-16, 2 PIN
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Box |
| Peak Non-Repetitive Surge Current | 370A |
| RoHS Compliant | No |
| RoHS | Not Compliant |